Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1000L-36/BATCopy
Manufacturer Standard Lead Time81 weeks
Newark Part No.66W2369
Product RangeHWS1000L BAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,124.920 |
| 10+ | $1,827.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2,124.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1000L-36/BATCopy
Manufacturer Standard Lead Time81 weeks
Newark Part No.66W2369
Product RangeHWS1000L BAT Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max1.044kW
Output Voltage - Output 136VDC
Output Current - Output 129A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS1000L BAT Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
HWS1000L-36/BAT is a HW1000L BAT series battery charger power supply. It includes overvoltage and overtemperatutre protection. Application includes medical, industrial, communication and broadcast. Certified by UL, CSA, EN60950-1, UL, CSA, EN60601-1, EN50178.
- Input voltage range from 85 to 265VAC (47 to 63Hz) or 120 to 350VDC
- Output voltage is 36V, typical efficiency is 84 / 86% (115 / 230VAC)
- Low profile, active power factor correction
- Universal input, low acoustical noise
- Medical certifications, adjustable current limit
- Constant current style limit
- 5 years warranty
- Operating temperature range from -20 to 74°C, derating linearly to 50% load above 50°C
- Size (W x H x D) is 2.4 x 5.91 x 9.45inch
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
1.044kW
Output Current - Output 1
29A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
HWS1000L BAT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
