
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,717.800 |
| 10+ | $1,694.000 |
Product Information
Product Overview
HWS3000GT-48 is a HWS3000GT series three phase input, programmable CVCC AC-DC power supply. The nominal output voltage and output current are fully programmable from zero up to their maximum rating. Up to three units can be connected in series and / or ten units in parallel. The HWS3000GT is packaged in a compact 10.6 x 5.9 x 2.4” footprint and has conservatively rated electrolytic capacitor temperatures for long field life. The warranty period is five years. Safety certifications are IEC/EN/UL/CSA62368-1, IEC/EN62477-1 (OVC III, 2,000m altitude). Application includes industrial, test, LED, broadcast, COMM.
- Input voltage range (operating) range from 170 to 265VAC, 48V nominal output voltage
- 0 to 62.6A output current range (3-phase 170 - 265VAC input, programming)
- 3004.8W max power (3-phase 170 - 265VAC input), 92% efficiency (220 / 230VAC)
- Scalable voltage and current, space saving in end equipment, global use
- Primary: 120, secondary: 240 switching frequency
- I/O: screw terminals, o/p conn is user configurable for vertical/horizontal orientation connectors
- Overcurrent and overvoltage protection
- No load power consumption
- Operating temperature (-40°C start-up) range from -20 to +70°C
Technical Specifications
ITE, Industrial, LED Lighting
3.0048kW
62.6A
-
-
-
Programmable
No SVHC (15-Jan-2018)
1Outputs
48V
-
-
-
170V AC to 265V AC
HWS3000GT Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
