Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS600-12/PVCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.08N5953
Product RangeHWS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,113.390 |
| 10+ | $1,089.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,113.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS600-12/PVCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.08N5953
Product RangeHWS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max636W
Output Voltage - Output 112V
Output Current - Output 153A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
HWS600-12/PV is an ultra-reliable, conservatively rated HWS600 series single output industrial power supply. It has a limited lifetime warranty, unique to the industry. This also meet conducted and radiated emission standards without additional filtering or shielding. It includes overcurrent, overvoltage protection. Application includes industrial, test, LED, broadcast, communication, semi-fab. Certified by IEC/EN/UL/CSA62368-1, 60950-1, EN50178-1, UL508(5).
- AC input voltage range from 85 to 265VAC, DC input voltage range from 120 to 330VDC
- Output voltage is 12V, maximum current is 53A
- Efficiency is 80 / 83% (115/230VAC)
- 1 to 6V output program voltage
- Class B conducted and radiated EMI, easier system EMC compliance
- Very conservative electrolytic capacitor ratings, long service life
- Limited lifetime warranty, low cost of ownership, suitable for industrial control equipment
- Switching frequency is 190KHz, screw terminals connectors, aluminum case material
- Operating temperature range from -10 to +70 (derate linearly to 50% load from 50 to 70)
- Size (W x H x D) is 3.94 x 3.23 x 6.5inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
636W
Output Current - Output 1
53A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
HWS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
