Print Page
I6A10A-001-EVK-S1CC
Evaluation Board, i6A4W010A033V-001-R, DC / DC Buck Converter, 9 to 53 V Input, 10 A Out
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I6A10A-001-EVK-S1CCCopy |
| Manufacturer Standard Lead Time | 71 weeks |
| Newark Part No. | 69AC4423 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 71 week(s)
| Quantity | Price |
|---|---|
| 1+ | $402.280 |
Price for:Each
Minimum: 1
Multiple: 1
$402.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I6A10A-001-EVK-S1CCCopy |
| Manufacturer Standard Lead Time | 71 weeks |
| Newark Part No. | 69AC4423 |
| Technical Datasheet | |
| Silicon Manufacturer | TDK-Lambda |
| Silicon Core Number | i6A4W010A033V-001-R |
| Kit Application Type | Power Management |
| Application Sub Type | DC / DC Converter |
| Kit Contents | Evaluation Board i6A4W010A033V-001-R |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
I6A10A-001-EVK-S1CC is an evaluation kit with i6A4W010A033V-001-R non-isolated DC-DC module configured for constant current operation.
- Buck type
- Input voltage range from 9V to 53V
- Output voltage range from 5 - 15V, maximum output power is 250W
- Maximum output current is 10A
Technical Specifications
| Silicon Manufacturer | TDK-Lambda |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board i6A4W010A033V-001-R |
| Automotive Qualification Standard | - |
| Silicon Core Number | i6A4W010A033V-001-R |
|---|---|
| Application Sub Type | DC / DC Converter |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
