Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A24045A033V-003-R
Newark Part No.79AK4039
Product Rangei7A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price | 
|---|---|
| 25+ | $122.000 | 
| 50+ | $115.600 | 
Price for:Each
Minimum: 30
Multiple: 30
$3,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A24045A033V-003-R
Newark Part No.79AK4039
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max750W
Output Voltage Min3.3V
Output Voltage Max18V
Output Current Max45A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min18V
Input Voltage DC Max32V
Height11.5mm
Depth36.8mm
Width34mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
I7A24045A033V-003-R is an i7A series non-isolated DC-DC step-down converter. It is ideal for creating additional high current/high power output voltage rails from a single output AC-DC or DC-DC power supply. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range and optional current limit (OCP) adjust. The i7A series expands upon TDK-Lambda’s existing 100 to 250W rated i3A / i6A series and reduces the need to parallel modules.
- 18V to 32V input voltage range, 3.3V to 18V output voltage range
 - 45A maximum output current, 750W maximum output power
 - Negative remote on/off logic, adjustable (OCP) current limit
 - High power density, less board area needed, longer battery life, less power consumed
 - One part supports multiple system voltages
 - Can operate from different DC source voltages including batteries
 - Low component count with minimal external components, low cost
 - Minimal derating requirements in low airflow environments, easy to cool in end system
 - 3 year warranty, -40 to 125°C operating temperature range
 
Technical Specifications
Power Supply Applications
ITE
Output Power Max
750W
Output Voltage Max
18V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
36.8mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
45A
Input Voltage DC Min
18V
Height
11.5mm
Width
34mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate