Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7C08A-C03-EVK-S1Copy |
| Manufacturer Standard Lead Time | 49 weeks |
| Newark Part No. | 09AJ9516 |
| Product Range | i7X series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.970 |
Price for:Each
Minimum: 1
Multiple: 1
$225.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7C08A-C03-EVK-S1Copy |
| Manufacturer Standard Lead Time | 49 weeks |
| Newark Part No. | 09AJ9516 |
| Product Range | i7X series |
| Technical Datasheet | |
| Silicon Manufacturer | TDK-Lambda |
| Silicon Core Number | i7C4W008A120V-003-R |
| Kit Application Type | Power Management |
| Application Sub Type | Buck-Boost Converter |
| Kit Contents | Eval Board i7C4W008A120V-003-R |
| Product Range | i7X series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Evaluation kit for i7C4W008A120V-003-R module has been designed to provide an easy way to characterize the product performance and its features. It is intended to aid customers and determine the product suitability for the target application. The evaluation board incorporates the required external components to demonstrate the complete product functionality. It also includes other components (e.g. test points, etc…) to facilitate a successful end user experience.
- Screw terminals for secured input and output connections
- Toggle switch for remote ON/OFF
- Test points / scope probe hook-ups for ease of measurement
- Trim potentiometer for adjusting the output voltage setting
Technical Specifications
| Silicon Manufacturer | TDK-Lambda |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Eval Board i7C4W008A120V-003-R |
| Automotive Qualification Standard | - |
| Silicon Core Number | i7C4W008A120V-003-R |
|---|---|
| Application Sub Type | Buck-Boost Converter |
| Product Range | i7X series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
