Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI9C4W030A480V-0C3-RCopy
Newark Part No.15AN6115
Product Rangei9C Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI9C4W030A480V-0C3-RCopy
Newark Part No.15AN6115
Product Rangei9C Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeQuarter Brick
Output Power Max1.5kW
Output Voltage Min9.6V
Output Voltage Max60V
Output Current Max30A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9VDC
Input Voltage DC Max80VDC
Height15.25mm
Depth57.91mm
Width55.88mm
Product Rangei9C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
1.5kW
Output Voltage Max
60V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
80VDC
Depth
57.91mm
Product Range
i9C Series
DC / DC Converter Type
Quarter Brick
Output Voltage Min
9.6V
Output Current Max
30A
Input Voltage DC Min
9VDC
Height
15.25mm
Width
55.88mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
