Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoIBC12007A008V-001-RCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.51M2868
Product RangeiBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 300+ | $25.970 |
Price for:Each
Minimum: 300
Multiple: 300
$7,791.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIBC12007A008V-001-RCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.51M2868
Product RangeiBC Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount Device
Output Power Max35W
Output Voltage Min800mV
Output Voltage Max5.5V
Output Current Max7A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min6V
Input Voltage DC Max14V
Height8.38mm
Depth27.9mm
Width11.4mm
Product RangeiBC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
IBC12007A008V-001-R is an iBC series non-isolated point of load DC-DC converter. It includes overload, overvoltage protection. Application includes industrial, test, COMM, broadcast. Certified by UL60950 (US and Canada), VDE0805 (IEC60950).
- Input voltage range from 6 to 14VDC (4.5 to 5.5V when output is ≥3.0V)
- Output current is 7A, maximum output power is 35W, efficiency at full load is 93% @ 5.0V
- Standard industry footprint, low 8.38mm profile, output voltage range from 0.80 to 5.50V
- Constant switching frequency, starts with pre-biased output
- Operating temperature range from -40°C to 125°C
- 3 years warranty
- Size is 1.09 x 0.44 x 0.32inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
35W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
27.9mm
Product Range
iBC Series
DC / DC Converter Type
Surface Mount Device
Output Voltage Min
800mV
Output Current Max
7A
Input Voltage DC Min
6V
Height
8.38mm
Width
11.4mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
