Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoICG05006A006V-001-RCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.47Y9890
Product RangeiCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.460 |
Price for:Each
Minimum: 1
Multiple: 1
$30.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoICG05006A006V-001-RCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.47Y9890
Product RangeiCG Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max33W
Output Voltage Min600mV
Output Voltage Max3.63V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.4V
Input Voltage DC Max5.5V
Height8.5mm
Depth12.2mm
Width12.2mm
Product RangeiCG Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ICG05006A006V-001-R is an iCG series non-isolated SMT point of load. It includes overcurrent protection. Application includes industrial, test, communication and broadcast. Certified by IEC60950-1, CSA C22.2 No.60950-1, EN60950-1, UL60950-1, VDE 0805-1.
- Input voltage range from 2.4 to 5.5VDC, rated output voltage is 600mVDC
- Maximum output power is 33W, typical efficiency is 93%, output current range from 0 to 6A
- Fully optimized control loop with excellent transient response
- No external loop tuning components needed
- DOSA compatible footprint, ideal for second sourcing
- LGA or EPC format, choice of Layout
- PCB mount package / mounting, SMD terminal style
- Operating temperature range from -40 to 115°C
- Width is 0.48, height is 0.33, depth is 0.48inch (nominal)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
33W
Output Voltage Max
3.63V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
12.2mm
Product Range
iCG Series
DC / DC Converter Type
DOSA
Output Voltage Min
600mV
Output Current Max
6A
Input Voltage DC Min
2.4V
Height
8.5mm
Width
12.2mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
