Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSB25-36Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.09AJ9533
Product RangeKPSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.240 |
| 10+ | $36.470 |
Price for:Each
Minimum: 1
Multiple: 1
$37.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSB25-36Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.09AJ9533
Product RangeKPSB Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max25W
Output Voltage - Output 136V
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width27.4mm
Height24.9mm
Depth50.8mm
Product RangeKPSB Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
KPSB25-36 is a AC-DC board mount power supply. The cost effective, board mount KPSB series offers high efficiency levels in very compact footprints. Featuring an open frame or encapsulated construction, these light weight converters are Class II double insulated, allowing operation without an earth ground connection.
- Input voltage range 90 - 264VAC
- Maximum current is 0.7A, maximum power is 25W, efficiency is 87%
- Load capacitance of 4000uF
- Meets class B EMI- no external filter components required
- Low no load power consumption
- Wide range operating temperature supports harsh operating environment
- Safety agency certifications - IEC/UL/CSA/EN62368-1, (meets IEC/EN60335 and IEC/EN61558-1), CE mark
- PCB mount
- Input to output withstand voltage is 3kV
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Output Current - Output 1
700mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
24.9mm
Product Range
KPSB Series
No. of Outputs
1 Output
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.4mm
Depth
50.8mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for KPSB25-36
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
