Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | KWS10A-12Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 27AJ4746 |
| Product Range | KWS-A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.730 |
| 5+ | $73.570 |
| 10+ | $62.570 |
| 50+ | $57.060 |
Price for:Each
Minimum: 1
Multiple: 1
$82.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | KWS10A-12Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 27AJ4746 |
| Product Range | KWS-A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 10.8W |
| Output Voltage - Output 1 | 12VDC |
| Output Current - Output 1 | 900mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 265V AC |
| Width | 25.4mm |
| Height | 21.5mm |
| Depth | 38.1mm |
| Product Range | KWS-A Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 10.8W |
| Output Current - Output 1 | 900mA |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 265V AC |
| Height | 21.5mm |
| Product Range | KWS-A Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 25.4mm |
| Depth | 38.1mm |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for KWS10A-12
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
