Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoLS150-3.3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.33AK4184
Product RangeLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.900 |
| 10+ | $81.340 |
Price for:Each
Minimum: 1
Multiple: 1
$84.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLS150-3.3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.33AK4184
Product RangeLS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max99W
Output Voltage - Output 13.3V
Output Current - Output 130A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
LS150-3.3 is a LS150 series single output general purpose power supply. It includes overcurrent and overvoltage protection. This product has a five-year warranty and conservatively rated electrolytic capacitor temperatures for longer field life. It has a wide -25 to +70°C temperature range and are capable of withstanding a 300VAC surge for up to five seconds. Application includes industrial, test, communication, LED and broadcast. Approved by UL60950-1, EN60950-1, IEC60950-1.
- Input voltage range from 88-132/176-264VAC (switch selectable, 115/230VAC), output voltage is 3.3V
- Maximum output current is 4.5A, typical efficiency is 74%
- Compact package sizes, space saving in end equipment
- Low cost, suitable for general purpose light industrial use
- Withstands 300VAC input surges, can operate on unstable input voltages
- Conservative electrolytic capacitor temperatures, long field life
- Switching frequency is 65KHz
- 5 years warranty, lower cost of ownership
- Size is (L x W x H) 7.8 x 3.9 x 1.5inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
99W
Output Current - Output 1
30A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
LS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
