
| Quantity | Price |
|---|---|
| 1+ | $1,002.400 |
| 10+ | $913.090 |
Product Information
Product Overview
PFE1000FA-12/T is a PFE1000-FA series AC-DC power module for use in environments where convection or forced air cooling is not viable. Suitable for use in outdoor enclosures or liquid cooled applications, this pcb mounted power module accept a wide range AC input and deliver an adjustable, regulated output. The fully featured PFE1000FA module offer a parallel connection for increased power, a 12V auxiliary supply and remote on/off. It includes overcurrent, overvoltage, overtemperature protection. Application includes industrial, COTS, test, communication, LED, broadcast. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 85 to 265VAC, output voltage is 12V, maximum current is 60A
- Maximum output power is 720W, typical efficiency is 84.5 / 89.5% (115/230VAC)
- Non threaded mounting hole
- Compact low profile package sizes
- High efficiency, conduction cooled via baseplate
- Space saving in end equipment, for use in convection cooled or sealed enclosures
- Less waste heat to manage and reduced AC power consumption
- Switching frequency is 230KHz, 5 years warranty
- Operating temperature range from -40 to +100°C (baseplate)
- Size (L x W x H) is 6.3 x 3.94 x 0.53inch
Technical Specifications
ITE
720W
60A
-
-
85V AC to 265V AC
13.4mm
PFE1000-FA Series
1 Output
12VDC
-
-
Adjustable, Fixed
100mm
160mm
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
