Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | PFH05W48-1D0-EVK-S1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 09AJ9725 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $845.310 |
Price for:Each
Minimum: 1
Multiple: 1
$845.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | PFH05W48-1D0-EVK-S1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 09AJ9725 |
| Technical Datasheet | |
| Silicon Manufacturer | TDK-Lambda |
| Silicon Core Number | PFH500F-48-1D0-R |
| Kit Application Type | Power Management |
| Application Sub Type | Power Supply |
| Kit Contents | Evaluation Board PFH500F-48-1D0-R |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
PFH05W48-1D0-EVK-S1 evaluation kit with PFH500F-48-1D0-R (Droop Mode) module.
- Input voltage from 85-265VAC 50/60 Hz
- Rated output voltage is 48VDC
- Rated output current is 10.5A
- Droop mode for current share
Technical Specifications
| Silicon Manufacturer | TDK-Lambda |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board PFH500F-48-1D0-R |
| SVHC | No SVHC (15-Jan-2018) |
| Silicon Core Number | PFH500F-48-1D0-R |
|---|---|
| Application Sub Type | Power Supply |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
