Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | PXE20-24WS05Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 97K8063 |
| Product Range | PXE20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.050 |
| 5+ | $128.480 |
| 10+ | $124.890 |
| 50+ | $122.640 |
Price for:Each
Minimum: 1
Multiple: 1
$132.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | PXE20-24WS05Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 97K8063 |
| Product Range | PXE20 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 20W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 4A |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 1.6kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 40.6mm |
| DC / DC Converter Mounting | Through Hole |
| Height | 10.2mm |
| Depth | 50.8mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | PXE20 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 4A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.6kV |
| DC / DC Converter Output Type | Fixed, Adjustable |
| DC / DC Converter Mounting | Through Hole |
| Depth | 50.8mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (15-Jan-2018) |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 20W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 40.6mm |
| Height | 10.2mm |
| Input Voltage DC Min | 9V |
| Product Range | PXE20 Series |
Technical Docs (3)
Alternatives for PXE20-24WS05
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
