Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoQS5000HMCopy
Newark Part No.69AC4441
Product RangeQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $942.760 |
| 10+ | $907.490 |
Price for:Each
Minimum: 1
Multiple: 1
$942.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoQS5000HMCopy
Newark Part No.69AC4441
Product RangeQS Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max1.2kW
Output Voltage - Output 124V
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
QS5000HM is a QS series single output medical and industrial power supply. It includes over voltage, over current, short circuit, over temperature protection. Application includes medical, industrial, test, broadcast, communication and renewable. Certified by IEC60601-1, CSA60601-1, EN60601-1, ES60601-1, UL60601-1, IEC60950-1, CSA609 50-1, EN60950-1, UL60950-1, IEC61010-1, EN61010-1, IEC62368-1, CSA62368-1, EN62368-1, UL62368-1.
- QS7 case size, screw output connection, 5V / 2A, see PMBus™ app note standby/signals
- Input voltage range from 90 to 264VAC, 180 to 264VAC, rated output voltage is 24VDC
- Maximum current is 50A, maximum power is 1200W, typical efficiency is 91%
- BF ready medical isolation (MOPP), eases design into systems (including BF)
- Low speed, low audible noise fan, enhanced patient / user experience
- Remote monitoring and control, low cost of ownership
- Single phase input, enclosed / unit type package / mounting
- 7 years warranty
- Operating temperature range from -20 to 70°C
- Width is 10.63, height is 2.49, depth is 5inch (nominal)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
1.2kW
Output Current - Output 1
50A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
QS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
