Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | RWS100B-12Copy |
| Manufacturer Standard Lead Time | 55 weeks |
| Newark Part No. | 41X4233 |
| Product Range | RWS-B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.190 |
| 10+ | $84.250 |
Price for:Each
Minimum: 1
Multiple: 1
$88.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | RWS100B-12Copy |
| Manufacturer Standard Lead Time | 55 weeks |
| Newark Part No. | 41X4233 |
| Product Range | RWS-B Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1Outputs |
| Output Power Max | 102W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 8.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage AC Min | 85V |
| Input Voltage VAC | 85V AC to 265V AC |
| Input Voltage AC Max | 265V |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | RWS-B Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The RWS-100B-12 is a single-output Power Supply suitable for general purpose applications. It is the simple function model who this product maintains basic performance and planned the optimization of the addition function.
- Enclosed construction
- Compact size
- Overcurrent and overvoltage protection
- Convection cooling
- <lt/>0.02%/°C Temperature coefficient
- 20ms Holdup time (typical at 100% load)
- <gt/>100MΩ at 25°C/70%RH/500VDC Isolation resistance
- 10.8 to 13.8V Adjustable range
- 150mV Ripple noise
Applications
Power Management
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 102W |
| Output Current - Output 1 | 8.5A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 85V AC to 265V AC |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 265V |
| Product Range | RWS-B Series |
Alternatives for RWS100B-12
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
