
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | TPS4000-12Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 83AK6445 |
| Product Range | TPS Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $3,360.330 |
| 10+ | $3,044.800 |
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | TPS4000-12Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 83AK6445 |
| Product Range | TPS Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| No. of Outputs | 1Outputs |
| Output Power Max | 2.04kW |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 170A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 350V AC to 528V AC |
| Power Supply Output Type | Programmable |
| Product Range | TPS Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
TPS4000-12 is a TPS4000 series 3-phase input industrial AC-DC power supply. It offers output power in a 2U high package with 3 3-phase supply inputs. Its features include voltage and current programming, remote on/off, remote sense, a standby supply, PMBus™ communication, built-in ORing FET and wide operating temperature range of -40°C to +70°C. It is also designed to meet MIL-STD-461F/G RE102 EMI and MIL-STD-810F vibration and shock, IEC/UL/CSA/EN62368-1, 60950-1. Designed to meet MIL-STD 1399 section 300B (Electric Power Characteristics). It includes overcurrent, overvoltage, overtemperature protection. Application includes COTS, industrial, test, COMM, broadcast.
- Input voltage range (operating) range from 350 to 528V (Delta or Wye 3 phase)
- 12V typ O/P voltage, 9.6 to 14.1V adjustment range, <gt/>100 at 25°C, 70%RH, 500VDC isolation resistance
- 166A maximum current, 2000W maximum power, 85% typical efficiency
- 170A max current at nominal voltage, 2040V max power at nominal voltage
- Fully regulated, wide range voltage adjustment, global use, suitable for N + 1 redundancy
- Voltage and current programming, versatile application, flexible control and adjustment
- PMBus™ communication, built in ORing FET for parallel operation
- Flexible control and adjustment, suitable for rugged environments
- Less energy used, remote output programming and monitoring
- Size (W x H x D) is 4.21 x 3.35 x 13.2inch, 3 years warranty
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Output Power Max | 2.04kW |
| Output Current - Output 1 | 170A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Programmable |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 350V AC to 528V AC |
| Product Range | TPS Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
