Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoU7Y0098Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66W2729
Product RangeCFE400M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $943.820 |
| 10+ | $799.320 |
| 25+ | $717.940 |
| 50+ | $703.980 |
Price for:Each
Minimum: 1
Multiple: 1
$943.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoU7Y0098Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66W2729
Product RangeCFE400M Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max300W
Output Voltage - Output 112V
Output Current - Output 133.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCFE400M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
U7Y0098 is a CFE400M series AC-DC power supply. It includes short circuit, over temperature, over voltage protection. Application includes medical, industrial, test, broadcast, Comms, renewable. Certified by IEC/EN 62368-1, UL62368-1 / CSA 22.2 No 62368-1, IEC/EN 60950-1, UL60950-1 / CSA 22.2 No 60950-1, IEC/EN 60601-1, UL/CSA 60601-1, ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No 60601-1-08, EC/EN 61010-1 (designed to meet).
- Input voltage range from 85 to 264VAC, output voltage is 12VDC
- 5V / 80mA (0.5W standby mode power) supply, top fan, no additional fan supply (needs ‘C’ cover)
- Chassis + cover (also for ‘TF’ fan) cover, Molex input connector, earth leakage is 300µA
- ORing FET not included, inhibit remote on/off, efficiency up to 94%
- Convection cooled, silent operation
- Reinforced isolation, simplifies equipment design
- Full digital control, improves product performance
- ErP and climate savers gold level, minimizes heat in system
- 5 years warranty, low cost of ownership
- Operating temperature range from 0 to 70°C, width is 7, height is 2.80, depth is 3.94inch (nominal)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
300W
Output Current - Output 1
33.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
CFE400M Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
