Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | Z36-12-L-UCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 71T6684 |
| Product Range | Z+ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,270.720 |
| 10+ | $2,922.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3,270.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | Z36-12-L-UCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 71T6684 |
| Product Range | Z+ Series |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 36V |
| Output Current Min | 0A |
| Output Current Max | 12A |
| Power Rating | 432W |
| Supply Voltage Min | 85VAC |
| Supply Voltage Max | 265VAC |
| Manufacturer Warranty | 5 Years |
| Product Range | Z+ Series |
| Plug Type | US |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The Z36-12-L-U is a 0-36V, 0-12A programmable power supply with front panel terminals.
- 2U high
- Built-in USB, RS-232 & RS-485 Interface
- Bench or Rack Mount
- Constant Current or Voltage Modes
Applications
Test & Measurement, Power Management
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 432W |
| Supply Voltage Max | 265VAC |
| Product Range | Z+ Series |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 36V |
| Output Current Max | 12A |
| Supply Voltage Min | 85VAC |
| Manufacturer Warranty | 5 Years |
| Plug Type | US |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
