Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZ650-1.25-IS510-UCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.94X3974
Product RangeZ+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,553.320 |
| 10+ | $3,880.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4,553.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZ650-1.25-IS510-UCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.94X3974
Product RangeZ+ Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max650V
Output Current Min0A
Output Current Max1.25A
Power Rating812W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty-
Product RangeZ+ Series
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
812W
Supply Voltage Max
265VAC
Product Range
Z+ Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
650V
Output Current Max
1.25A
Supply Voltage Min
85VAC
Manufacturer Warranty
-
Plug Type
US
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
