Print Page
Z650-1-IS510-U
Bench Power Supply, Voltage Programming Isolated Analog Interface, Programmable, 1 Output, 0 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | Z650-1-IS510-UCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 94X3979 |
| Product Range | Z+ High Voltage Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,203.120 |
| 10+ | $3,755.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4,203.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | Z650-1-IS510-UCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 94X3979 |
| Product Range | Z+ High Voltage Series |
| Technical Datasheet | |
| Power Supply Output Type | Programmable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 650V |
| Output Current Min | 0A |
| Output Current Max | 1A |
| Power Rating | 650W |
| Supply Voltage Min | 85VAC |
| Supply Voltage Max | 265VAC |
| Manufacturer Warranty | 5 Years |
| Product Range | Z+ High Voltage Series |
| Plug Type | US |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Z+ series programmable DC power supply with high power density in 2U: 3.5inch (89mm) height. It features user selectable auto re-start / safe-start, last-setting memory, high resolution 16bit ADCs & DACs, low ripple & noise. It also features arbitrary functions for automotive or laser simulation / 4 pre-programmed functions, fast command processing time, output sequencing, four-cell memory settings and user programmable signal pins.
- 0 to 650VDC output voltage range, 0 to 1A output current range, 650W output power
- Voltage programming isolated analog interface
- Built-in USB, RS-232 & RS-485 interface
- Wide range input (85-265VAC continuous), active power factor correction (0.99 typical)
- Constant voltage (CV)/(CC) constant current auto-crossover, reliable modular and SMT design
- Global commands for serial RS-232/RS-485 interface
- Five year warranty, worldwide safety agency approvals, CE mark for LVD and EMC regulations
- 19” rack mount capability for ATE and OEM applications
- Front panel lock selectable from front panel or software
- Parallel operation with active current sharing, for up to six identical units
Contents
Programmable power supply, North American line cord.
Technical Specifications
| Power Supply Output Type | Programmable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 650W |
| Supply Voltage Max | 265VAC |
| Product Range | Z+ High Voltage Series |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 650V |
| Output Current Max | 1A |
| Supply Voltage Min | 85VAC |
| Manufacturer Warranty | 5 Years |
| Plug Type | US |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
