Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWQ80-5223Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.10K0796
Product RangeZWQ80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.590 |
| 10+ | $262.820 |
Price for:Each
Minimum: 1
Multiple: 1
$270.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWQ80-5223Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.10K0796
Product RangeZWQ80 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Power Rating (Forced Cooling)88.7W @ 30CFM
Power Rating (Convection Cooling)80W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 212V
Output Current - Output 22A
Output Voltage - Output 3-12V
Output Current - Output 32A
Output Voltage - Output 43.3V
Output Current - Output 47A
Product RangeZWQ80 Series
SVHCLead (25-Jun-2025)
Product Overview
ZWQ80-5223 is a ZWQ series quad output power supply. It includes overpower protection. Application includes factory automation, test and measurement. light industrial equipment. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 85 to 265VAC (47 to 63Hz), 120 to 370VDC
- Output voltage is 5V (V1), +12/15V (V2), -12/15V (V3), 3.3V (V4)
- Current rating is 10A (V1), 2.5A (A2, A3), 9A (A4) (peak or forced air)
- Typical efficiency is 72%, maximum output power is 80W (convection), 88.7W (forced air)
- Power factor corrected, floating adjustable fourth output
- Low profile, fits in 1U enclosures, adjustable main and fourth output, system optimization
- Power factor corrected, supports global use, floating fourth output
- Can be used as positive or negative output
- Operating temperature range from -10°C to 60°C (convection cooled)
- Size (W x H x D) is 3.68 x 1.37 x 8.26inch
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
88.7W @ 30CFM
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Output Voltage - Output 4
3.3V
Product Range
ZWQ80 Series
No. of Outputs
4 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
8A
Output Current - Output 2
2A
Output Current - Output 3
2A
Output Current - Output 4
7A
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
