Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS100BAF-12/CO2Copy
Newark Part No.84R9214
Product RangeZWS-BAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.120 |
| 10+ | $172.540 |
Price for:Each
Minimum: 1
Multiple: 1
$175.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS100BAF-12/CO2Copy
Newark Part No.84R9214
Product RangeZWS-BAF Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max100W
Output Voltage - Output 112V
Power Supply Output TypeAdjustable, Fixed
Product RangeZWS-BAF Series
SVHCLead
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Product Range
ZWS-BAF Series
Output Power Max
100W
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
