Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS150BAF-15/LCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.84R9250
Product RangeZWS-BAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.100 |
| 10+ | $187.310 |
Price for:Each
Minimum: 1
Multiple: 1
$190.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS150BAF-15/LCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.84R9250
Product RangeZWS-BAF Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max150W
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115V
Output Current - Output 110A
Input Voltage AC Min85V
Input Voltage AC Max265V
Product RangeZWS-BAF Series
SVHCLead
Technical Specifications
No. of Outputs
1 Output
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
10A
Input Voltage AC Max
265V
SVHC
Lead
Output Power Max
150W
Output Voltage - Output 1
15V
Input Voltage AC Min
85V
Product Range
ZWS-BAF Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
