
| Quantity | Price |
|---|---|
| 1+ | $375.910 |
| 10+ | $345.110 |
| 25+ | $326.640 |
| 50+ | $311.230 |
Product Information
Product Overview
ZWS240BP-24/A is a ZWS-BP series high reliability power supply with 200% peak power. This industrial grade power supply is used in a wide range of applications where equipment down-time cannot be tolerated during years of operation. Globally, process control, test and measurement equipment, machinery, semiconductor fabrication, communications and printer manufacturers depend upon the ZWS-BP to provide a reliable source of power. Conservatively rated electrolytic capacitor temperatures offer improved field life-time of up to 10 years. It includes overcurrent, overvoltage protection. Application includes industrial, test, communication. Certified by IEC/UL/CSA/EN62368-1, 60950-1, EN50178 (OV II).
- Input voltage range from 85 to 265VAC, DC input voltage range from 120 to 370VDC
- Output voltage is 24V, maximum current is 10A, maximum output power is 240W
- Typical efficiency is 88 / 91% (100/200VAC)
- L-bracket, cover, JST connectors
- Convection cooled, reduced dirt and dust contamination
- Up to 200% peak power capability, suitable for powering capacitive, inductive, thermal printer loads
- 10 year electrolytic capacitor lifetimes, improved field life
- Switching frequency is 120KHz (main converter), 5 years warranty, low cost of ownership
- Operating temperature range from -10 to +70°C
Technical Specifications
ITE
240W
10A
-
-
-
Adjustable, Fixed
Lead (25-Jun-2025)
1Outputs
24V
-
-
-
85V AC to 265V AC
ZWS-BP Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
