Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-12/LCopy
Manufacturer Standard Lead Time81 weeks
Newark Part No.41T5640
Product RangeZWS-BAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.970 |
| 10+ | $139.910 |
| 25+ | $129.280 |
| 50+ | $126.140 |
Price for:Each
Minimum: 1
Multiple: 1
$141.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-12/LCopy
Manufacturer Standard Lead Time81 weeks
Newark Part No.41T5640
Product RangeZWS-BAF Series
Technical Datasheet
Output Power Max75.6W
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112V
Product RangeZWS-BAF Series
SVHCLead
Technical Specifications
Output Power Max
75.6W
Power Supply Output Type
Adjustable, Fixed
Product Range
ZWS-BAF Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
