Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK ACM3225-601-2P-T Common Mode Choke, 600 ohm, 1 A, 1210 [3225 Metric], ACM Series](https://canada.newark.com/productimages/standard/en_US/18J1787-40.jpg)
ManufacturerTDK
Manufacturer Part NoACM3225-601-2P-TCopy
Newark Part No.18J1788
Product RangeACM Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoACM3225-601-2P-TCopy
Newark Part No.18J1788
Product RangeACM Series
Technical Datasheet
DC Current Rating1A
Inductance-
DC Resistance Max0.2ohm
Product RangeACM Series
Impedance600ohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.2ohm
Impedance
600ohm
Product Length
3.2mm
Product Height
2.3mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
ACM Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
