Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACT45L-201-2P-TL000Copy
Newark Part No.67X3964
Product RangeACT Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoACT45L-201-2P-TL000Copy
Newark Part No.67X3964
Product RangeACT Series
Technical Datasheet
DC Current Rating100mA
Inductance200µH
DC Resistance Max4.5ohm
Product RangeACT Series
Common Mode Filter Case1812 [4532 Metric]
Impedance-
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.95mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
4.5ohm
Common Mode Filter Case
1812 [4532 Metric]
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
200µH
Product Range
ACT Series
Impedance
-
Product Length
4.5mm
Product Height
2.95mm
Operating Temperature Max
105°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
