Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32021A3472M000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.14N9212
Product RangeB32021 Series
Also Known AsB32021A3472M
Your Part Number
16,866 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.744 |
| 25+ | $0.665 |
| 50+ | $0.585 |
| 100+ | $0.535 |
| 500+ | $0.453 |
| 1000+ | $0.427 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32021A3472M000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.14N9212
Product RangeB32021 Series
Also Known AsB32021A3472M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4700pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating800V/µs
Humidity Rating-
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32021 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32021 series EMI suppression Film Capacitor with lead-free tin-plated parallel wire lead terminals. It has polypropylene (MKP) dielectric, plastic case and epoxy resin sealing. The Y2 class film capacitor is suitable for line to ground applications.
- Very small dimensions
- Good self-healing properties
- High voltage capability
- Halogen-free
- UL94V-0 Flammability rating
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4700pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
800V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
B32021 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for B32021A3472M000
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
