Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32022A3223M000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14N9217
Product RangeB32022 Series
Also Known AsB32022A3223M
Your Part Number
5,281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.160 |
| 25+ | $1.040 |
| 50+ | $0.924 |
| 100+ | $0.851 |
| 500+ | $0.727 |
| 1000+ | $0.689 |
| 2500+ | $0.675 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32022A3223M000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14N9217
Product RangeB32022 Series
Also Known AsB32022A3223M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.022µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating600V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32022 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.022µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
600V/µs
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32022 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B32022A3223M000
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
