Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32756G2206K000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK3918
Product RangeB32756 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.490 |
| 5+ | $16.440 |
| 10+ | $14.380 |
| 25+ | $13.700 |
| 100+ | $13.010 |
| 500+ | $12.480 |
| 1000+ | $12.160 |
Price for:Each
Minimum: 1
Multiple: 1
$18.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32756G2206K000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK3918
Product RangeB32756 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance20µF
Capacitance Tolerance± 10%
Voltage(AC)250V
Voltage(DC)500V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE III (Test Condition A)
Lead Spacing37.5mm
Product Length42mm
Product Width28mm
Product Height42.5mm
Product RangeB32756 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE III (Test Condition A)
Product Length
42mm
Product Height
42.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Lead Spacing
37.5mm
Product Width
28mm
Product Range
B32756 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
