Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43658A0108M657Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN1159
Product RangeB43658 Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.180 |
| 5+ | $40.040 |
| 10+ | $39.900 |
| 25+ | $35.600 |
| 100+ | $31.300 |
| 500+ | $30.670 |
| 1000+ | $30.060 |
Price for:Each
Minimum: 1
Multiple: 1
$40.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43658A0108M657Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN1159
Product RangeB43658 Series
Capacitance1060µF
Voltage(DC)475V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43658 Series
Product Diameter35mm
Product Height60mm
Lead Spacing10mm
ESR0.045ohm
Ripple Current3.1A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1060µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.1A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
475V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43658 Series
Product Height
60mm
ESR
0.045ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
