Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43659A5217M057Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM9456
Product RangeB43659 Series
Your Part Number
518 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.960 |
| 25+ | $9.860 |
| 100+ | $8.740 |
| 250+ | $8.430 |
| 500+ | $8.300 |
| 1000+ | $8.220 |
| 2500+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43659A5217M057Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM9456
Product RangeB43659 Series
Capacitance210µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeB43659 Series
Product Diameter25.4mm
Product Height25mm
Lead Spacing10mm
ESR0.6ohm
Ripple Current1.06A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
210µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25.4mm
Lead Spacing
10mm
Ripple Current
1.06A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
B43659 Series
Product Height
25mm
ESR
0.6ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
