Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57130S0100M000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel32AM8610RL
Cut Tape32AM8610
Product RangeS30 Series
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.890 | $14.89 |
| Total Price | $14.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
| 10+ | $14.290 |
| 25+ | $13.500 |
| 50+ | $12.900 |
| 100+ | $11.740 |
| 250+ | $10.890 |
| 1000+ | $8.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57130S0100M000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel32AM8610RL
Cut Tape32AM8610
Product RangeS30 Series
Technical Datasheet
Product RangeS30 Series
Disc Size33mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C250J
Maximum Steady State Current at 25°C15A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
S30 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
250J
SVHC
No SVHC (25-Jun-2025)
Disc Size
33mm
Approvals
UL
Maximum Steady State Current at 25°C
15A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
