Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57236S0229M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK1679RL
Cut Tape65AK1679
Product RangeB57236S0xxxM0 Series
Your Part Number
863 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.860 | $9.30 |
| Total Price | $9.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.860 |
| 50+ | $1.360 |
| 125+ | $1.340 |
| 250+ | $1.240 |
| 500+ | $1.150 |
| 1250+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57236S0229M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK1679RL
Cut Tape65AK1679
Product RangeB57236S0xxxM0 Series
Technical Datasheet
Product RangeB57236S0xxxM0 Series
Disc Size11.5mm
Resistance (25°C)2.2ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C6A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B57236S0xxxM0 Series
Resistance (25°C)
2.2ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
11.5mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
6A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
