Print Page
4,649 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.170 |
| 25+ | $1.100 |
| 50+ | $1.020 |
| 100+ | $0.948 |
| 250+ | $0.865 |
| 500+ | $0.808 |
| 1000+ | $0.734 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57236S0800M000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67P4317
Product RangeB57236S0
Technical Datasheet
Product RangeB57236S0
Disc Size11.5mm
Resistance (25°C)80ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C1.6A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B57236S0
Resistance (25°C)
80ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
11.5mm
Approvals
UL
Maximum Steady State Current at 25°C
1.6A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

