Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57540G1103F005Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.02AC3415
Product RangeB57540 Series
Your Part Number
876 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $5.870 |
| 25+ | $5.700 |
| 50+ | $5.530 |
| 100+ | $5.380 |
| 250+ | $5.220 |
| 500+ | $5.110 |
| 1000+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57540G1103F005Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.02AC3415
Product RangeB57540 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Thermistor Mounting0
Resistance Tolerance (25°C)± 1%
Product RangeB57540 Series
Thermistor Case Style-
NTC MountingThrough Hole
Thermistor TerminalsWire Leaded
Thermistor Terminals0
B-Constant3625K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length65mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
0
Product Range
B57540 Series
NTC Mounting
Through Hole
Thermistor Terminals
0
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant
3625K
NTC Case Size
-
Probe Material
-
Lead Length
65mm
Operating Temperature Max
200°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
