Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57820M0561A005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK5227
Product RangeB57820M Series
Your Part Number
1,493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.270 |
| 10+ | $1.160 |
| 25+ | $1.100 |
| 50+ | $1.050 |
| 100+ | $0.990 |
| 500+ | $0.941 |
| 1000+ | $0.901 |
| 2500+ | $0.879 |
Price for:Each
Minimum: 5
Multiple: 5
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57820M0561A005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK5227
Product RangeB57820M Series
Technical Datasheet
Thermistor TypeDisc, Leadless
Resistance (25°C)560.2ohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeB57820M Series
NTC MountingClamp Mount
Thermistor Case Style-
Thermistor Terminals-
B-Constant3930K
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermistor Type
Disc, Leadless
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
SMD
NTC Mounting
Clamp Mount
Thermistor Terminals
-
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Resistance (25°C)
560.2ohm
Thermistor Mounting
SMD
Product Range
B57820M Series
Thermistor Case Style
-
B-Constant
3930K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
155°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
