Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58031U9254M062Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AC4276RL
Cut Tape22AC4276
Product RangeB58031 Series
Your Part Number
318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.870 | $9.87 |
| Total Price | $9.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 25+ | $7.540 |
| 50+ | $6.590 |
| 100+ | $6.300 |
| 250+ | $6.060 |
| 500+ | $5.820 |
| 5000+ | $5.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58031U9254M062Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AC4276RL
Cut Tape22AC4276
Product RangeB58031 Series
Technical Datasheet
Capacitance0.25µF
Voltage(DC)900V
Capacitor Case / Package-
Capacitance Tolerance± 20%
Dielectric Characteristic-
Product RangeB58031 Series
Product Length7.14mm
Product Width7.85mm
Capacitor TerminalsJ-Lead
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.25µF
Capacitor Case / Package
-
Dielectric Characteristic
-
Product Length
7.14mm
Capacitor Terminals
J-Lead
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
900V
Capacitance Tolerance
± 20%
Product Range
B58031 Series
Product Width
7.85mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
