Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59300M1150A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel69AH6786RL
Cut Tape69AH6786
Product RangeB59300 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.160 | $9.16 |
| Total Price | $9.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 5+ | $8.340 |
| 10+ | $8.050 |
| 25+ | $7.670 |
| 50+ | $7.440 |
| 100+ | $7.010 |
| 250+ | $6.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59300M1150A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel69AH6786RL
Cut Tape69AH6786
Product RangeB59300 Series
Technical Datasheet
Resistance (25°C)300ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59300 Series
Operating Voltage Max30V
ApplicationsLimit Temperature Monitoring & Thermal Protection
Operating Temperature Min0°C
ApplicationsLimit Temperature Monitoring & Thermal Protection
Operating Temperature Max40°C
Thermistor TypeBead
Resistance Tolerance (25°C)-
Holding Current Max-
SVHCLead (25-Jun-2025)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
300ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
0°C
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
SVHC
Lead (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
B59300 Series
Applications
Limit Temperature Monitoring & Thermal Protection
Applications
Limit Temperature Monitoring & Thermal Protection
Thermistor Type
Bead
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
