Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59300M1160A070Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.23M5336
Product RangeB59300 Series
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
| 5+ | $10.100 |
| 10+ | $9.500 |
| 25+ | $8.890 |
| 50+ | $8.530 |
| 100+ | $8.220 |
| 250+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59300M1160A070Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.23M5336
Product RangeB59300 Series
Technical Datasheet
Resistance (25°C)300ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59300 Series
Operating Voltage Max30VDC
Applications0
Operating Temperature Min0°C
Operating Temperature Max40°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
SVHCNo SVHC (25-Jun-2025)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
300ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Operating Temperature Min
0°C
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59300 Series
Applications
0
Applications
Limit Temperature Monitoring & Thermal Protection
Thermistor Type
PTC
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
