Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59873C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.24AC7741
Product RangeB59873 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.170 |
| 25+ | $1.830 |
| 50+ | $1.810 |
| 100+ | $1.650 |
| 500+ | $1.450 |
| 1000+ | $1.360 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59873C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.24AC7741
Product RangeB59873 Series
Technical Datasheet
Resistance (25°C)45ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59873 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max70mA
SVHCLead (25-Jun-2025)
Trip Current140mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
45ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
Lead (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59873 Series
Operating Temperature Min
-40°C
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
70mA
Trip Current
140mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
