Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59875C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.25M8264
Product RangeB59875 Series
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.370 |
| 25+ | $2.220 |
| 50+ | $2.000 |
| 100+ | $1.890 |
| 250+ | $1.720 |
| 500+ | $1.590 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59875C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.25M8264
Product RangeB59875 Series
Technical Datasheet
Resistance (25°C)65ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59875 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max55mA
SVHCNo SVHC (25-Jun-2025)
Trip Current110mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
65ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59875 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
55mA
Trip Current
110mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
