Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66283G0000X187Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.07X1838
Product RangeB66283G Series
Your Part Number
847 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.630 |
| 25+ | $1.420 |
| 50+ | $1.280 |
| 100+ | $1.150 |
| 500+ | $0.926 |
| 1000+ | $0.924 |
| 2500+ | $0.923 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66283G0000X187Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.07X1838
Product RangeB66283G Series
Technical Datasheet
Core TypeEELP
Core SizeELP18/4/10
Core Material GradeN87
For Use With-
Effective Magnetic Path Length24.3mm
Ae Effective Cross Section Area39.3mm²
Inductance Factor Al2.6µH
Product RangeB66283G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EELP
Core Material Grade
N87
Effective Magnetic Path Length
24.3mm
Inductance Factor Al
2.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP18/4/10
For Use With
-
Ae Effective Cross Section Area
39.3mm²
Product Range
B66283G Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
