Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 4500+ | $0.254 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
$1,143.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72205S0350K111Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94W7629
Product RangeStandarD
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeStandarD
Clamping Voltage Vc Max110V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1.1J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
35V
Product Range
StandarD
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
110V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1.1J
SVHC
No SVHC (25-Jun-2025)
Alternatives for B72205S0350K111
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

