Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214S0251K101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AC8913
Product RangeB722 Series
Your Part Number
11,336 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.766 |
| 10+ | $0.416 |
| 25+ | $0.375 |
| 50+ | $0.336 |
| 100+ | $0.295 |
| 250+ | $0.280 |
| 500+ | $0.258 |
| 1000+ | $0.256 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S0251K101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AC8913
Product RangeB722 Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangeB722 Series
Clamping Voltage Vc Max650V
Varistor Case StyleRadial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)65J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
250V
Product Range
B722 Series
Varistor Case Style
Radial Leaded
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
320V
Clamping Voltage Vc Max
650V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
65J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for B72214S0251K101
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
