Print Page
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.511 |
| 6000+ | $0.501 |
| 12000+ | $0.491 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,533.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S0600K151Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94W7677
Product RangeStandarD
Technical Datasheet
Voltage Rating VAC60V
Voltage Rating VDC85V
Product RangeStandarD
Clamping Voltage Vc Max165V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)17J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
60V
Product Range
StandarD
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
85V
Clamping Voltage Vc Max
165V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
17J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72214S0600K151
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

