Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72440P5040S560 TVS Varistor, 4 V, 5.5 V, 22 V, 0201 [0603 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/24AC7784-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72440P5040S560Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.24AC7784
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.221 |
| 100+ | $0.209 |
| 250+ | $0.188 |
| 500+ | $0.174 |
| 1000+ | $0.158 |
| 2500+ | $0.142 |
| 5000+ | $0.129 |
| 10000+ | $0.118 |
Price for:Each
Minimum: 10
Multiple: 10
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72440P5040S560Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.24AC7784
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product Range-
Clamping Voltage Vc Max22V
Varistor Case Style0201 [0603 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
4V
Product Range
-
Varistor Case Style
0201 [0603 Metric]
Peak Surge Current @ 8/20µS
1A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
22V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
