Print Page
4,079 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.310 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.310 |
| 25+ | $0.277 |
| 50+ | $0.260 |
| 100+ | $0.243 |
| 250+ | $0.226 |
| 1000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72500E0140K060Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel61W8772RL
Cut Tape61W8772
Product RangeMLV E
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeMLV E
Clamping Voltage Vc Max40V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
14V
Product Range
MLV E
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
40V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

